



OA109EC-UR-1TBXC | |
|---|---|
DigiKey Part Number | 1053-OA109EC-UR-1TBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA109EC-UR-1TBXC |
Description | EC FAN 120X38MM 85-265VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109EC-UR-1TBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 133.8 CFM (3.79m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 47.0dB | |
Power (Watts) | 6.50W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.683 lb (309.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 256VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,69000 Kč | 906,69 Kč |
| 10 | 726,30000 Kč | 7 263,00 Kč |
| 25 | 660,69800 Kč | 16 517,45 Kč |
| 50 | 614,35100 Kč | 30 717,55 Kč |
| 100 | 611,73470 Kč | 61 173,47 Kč |
| Unit Price without VAT: | 906,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,09490 Kč |


























