Analog/Digital Trainer (Portable)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML2010

DigiKey Part Number
1053-ML2010-ND
Manufacturer
Manufacturer Product Number
ML2010
Description
MINILAB PROTOTYPING/TRAINING STA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Analog/Digital Trainer (Portable)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Trainer (Portable)
Main Purpose
Analog/Digital
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 185,83000 Kč14 185,83 Kč
Manufacturers Standard Package
Unit Price without VAT:14 185,83000 Kč
Unit Price with VAT:17 164,85430 Kč