
LFGS200 | |
|---|---|
DigiKey Part Number | 1053-1707-ND |
Manufacturer | |
Manufacturer Product Number | LFGS200 |
Description | FAN FILTER GUARD ASSY 200MM ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 200mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA162, OA172S, OA200AN, OA225, OA5920, OD172 Series |
Packaging Bulk | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,17000 Kč | 887,17 Kč |
| 10 | 710,78200 Kč | 7 107,82 Kč |
| 25 | 646,62080 Kč | 16 165,52 Kč |
| 50 | 601,26100 Kč | 30 063,05 Kč |
| 100 | 597,81310 Kč | 59 781,31 Kč |
| Unit Price without VAT: | 887,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,47570 Kč |



