


LFGH280 | |
|---|---|
DigiKey Part Number | 1053-1712-ND |
Manufacturer | |
Manufacturer Product Number | LFGH280 |
Description | FAN FILTER GUARD ASSY 280MM ABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 280mm Sq | |
For Use With/Related Products | OA162, OA172S, OA5920, OA180, OA200AN, OA225, OA254, OA2543AN, OA2547, OA280, OD172, OD180, OD254, OD280 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,28000 Kč | 1 327,28 Kč |
| 10 | 1 059,95800 Kč | 10 599,58 Kč |
| 25 | 963,67400 Kč | 24 091,85 Kč |
| 50 | 915,55480 Kč | 45 777,74 Kč |
| Unit Price without VAT: | 1 327,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,00880 Kč |

