
LFG225 | |
|---|---|
DigiKey Part Number | 1053-1596-ND |
Manufacturer | |
Manufacturer Product Number | LFG225 |
Description | FAN FILTER GUARD ASSY 225MM ABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 225mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 225mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA225 Series |
Packaging Box | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,27000 Kč | 990,27 Kč |
| 10 | 792,65400 Kč | 7 926,54 Kč |
| 25 | 720,96200 Kč | 18 024,05 Kč |
| 50 | 671,51600 Kč | 33 575,80 Kč |
| Unit Price without VAT: | 990,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,22670 Kč |

