
G127POG | |
|---|---|
DigiKey Part Number | G127POG-ND |
Manufacturer | |
Manufacturer Product Number | G127POG |
Description | FAN GUARD PLASTIC 127MM PUSH ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Push On, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | OA162, OA172, OD172 Series | |
Features | Push On, Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 53,59300 Kč | 535,93 Kč |
| 25 | 49,41680 Kč | 1 235,42 Kč |
| 50 | 46,33520 Kč | 2 316,76 Kč |
| 100 | 43,35880 Kč | 4 335,88 Kč |
| 250 | 39,63632 Kč | 9 909,08 Kč |
| 500 | 39,46876 Kč | 19 734,38 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |


