
DR250A | |
|---|---|
DigiKey Part Number | 1053-1701-ND |
Manufacturer | |
Manufacturer Product Number | DR250A |
Description | INLET RING 250MM FOR OAB250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 250mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 250mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,78000 Kč | 470,78 Kč |
| 10 | 379,20300 Kč | 3 792,03 Kč |
| 25 | 345,36680 Kč | 8 634,17 Kč |
| 50 | 321,29040 Kč | 16 064,52 Kč |
| 100 | 306,00390 Kč | 30 600,39 Kč |
| Unit Price without VAT: | 470,78000 Kč |
|---|---|
| Unit Price with VAT: | 569,64380 Kč |


