
DR22025D | |
|---|---|
DigiKey Part Number | 1053-1806-ND |
Manufacturer | |
Manufacturer Product Number | DR22025D |
Description | DUCT RING FOR ODB220 BLOWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 223mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | DR22025D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 223mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 12 | 164,92167 Kč | 1 979,06 Kč |
| 30 | 150,39467 Kč | 4 511,84 Kč |
| 54 | 141,53426 Kč | 7 642,85 Kč |
| 102 | 132,42118 Kč | 13 506,96 Kč |
| 252 | 128,57107 Kč | 32 399,91 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |

