
C45-3DC-144 | |
---|---|
DigiKey Part Number | 1053-C45-3DC-144-ND |
Manufacturer | |
Manufacturer Product Number | C45-3DC-144 |
Description | FAN CORD, 3 POS, 144" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (3) 144.0" (3.66m) Cut End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (3) | |
2nd Connector | Cut End | |
Length | 144.0" (3.66m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 195,18000 Kč | 195,18 Kč |
10 | 161,30800 Kč | 1 613,08 Kč |
30 | 145,65733 Kč | 4 369,72 Kč |
50 | 138,67780 Kč | 6 933,89 Kč |
100 | 129,58760 Kč | 12 958,76 Kč |
250 | 126,54224 Kč | 31 635,56 Kč |
Unit Price without VAT: | 195,18000 Kč |
---|---|
Unit Price with VAT: | 236,16780 Kč |