



BRK-109-1 | |
|---|---|
DigiKey Part Number | 1053-BRK-109-1-ND |
Manufacturer | |
Manufacturer Product Number | BRK-109-1 |
Description | SUPPORT BRACKET, 109MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Bracket For OAM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Bracket | |
Fits Fan Size | OAM Series | |
Length | 4.17" (106.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,91920 Kč | 7 183,84 Kč |
| Unit Price without VAT: | 35,91920 Kč |
|---|---|
| Unit Price with VAT: | 43,46223 Kč |

