
AFM-92NO | |
|---|---|
DigiKey Part Number | 1053-1585-ND |
Manufacturer | |
Manufacturer Product Number | AFM-92NO |
Description | AIR FLOW SWITCH W/92MM GUARD NO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Air-Flow Monitor Switch For 92mm Sq |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Air-Flow Monitor Switch | |
Fits Fan Size | 92mm Sq | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 10 | 972,62700 Kč | 9 726,27 Kč |
| 25 | 884,38520 Kč | 22 109,63 Kč |
| 50 | 835,30040 Kč | 41 765,02 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |


