
26132-76-01 | |
|---|---|
DigiKey Part Number | 1053-1722-ND |
Manufacturer | |
Manufacturer Product Number | 26132-76-01 |
Description | CORD 16AWG 5-15P TO C13 7.50' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Orion Fans | Length 7.50' (2.29m) |
Packaging Bulk | Approval Agency Marking ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered |
Part Status Active | Approved Countries Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,67000 Kč | 201,67 Kč |
| 10 | 168,28300 Kč | 1 682,83 Kč |
| 25 | 156,74160 Kč | 3 918,54 Kč |
| 65 | 145,62908 Kč | 9 465,89 Kč |
| 130 | 138,10031 Kč | 17 953,04 Kč |
| 260 | 130,99181 Kč | 34 057,87 Kč |
| 520 | 124,27833 Kč | 64 624,73 Kč |
| 1 040 | 117,93344 Kč | 122 650,78 Kč |
| Unit Price without VAT: | 201,67000 Kč |
|---|---|
| Unit Price with VAT: | 244,02070 Kč |


