Character Display Module Transflective 14-Segment TN - Twisted Nematic 93.98mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-894A

DigiKey Part Number
2544-OD-894A-ND
Manufacturer
Manufacturer Product Number
OD-894A
Description
LCD GLASS MOD 6DIG TN+ TRANSF
Customer Reference
Detailed Description
Character Display Module Transflective 14-Segment TN - Twisted Nematic 93.98mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
8.0
Display Format
8 x 1
Character Format
14-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
11.00mm H x 6.20mm W
Outline L x W x H
93.98mm x 30.48mm x 2.80mm
Viewing Area
87.63mm L x 19.05mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 80°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč