
OD-302 | |
|---|---|
DigiKey Part Number | 5491-OD-302-ND |
Manufacturer | |
Manufacturer Product Number | OD-302 |
Description | 3 DIGIT LCD GLASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 30.70mm x 16.20mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.0 | |
Display Format | 3 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.87mm H x 4.30mm W | |
Outline L x W x H | 30.70mm x 16.20mm x 2.80mm | |
Viewing Area | 27.90mm L x 10.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 126,25800 Kč | 1 262,58 Kč |
| 100 | 102,82930 Kč | 10 282,93 Kč |
| 500 | 92,62000 Kč | 46 310,00 Kč |
| 1 000 | 89,30610 Kč | 89 306,10 Kč |
| 2 000 | 86,50477 Kč | 173 009,54 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |



