
OD-251 | |
|---|---|
DigiKey Part Number | 5491-OD-251-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | OD-251 |
Description | 2.5 DIGIT LCD GLASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 30.00mm x 26.17mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 2.5 | |
Display Format | 2.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.17mm H x 7.00mm W | |
Outline L x W x H | 30.00mm x 26.17mm x 2.80mm | |
Viewing Area | 26.00mm L x 17.17mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,56000 Kč | 164,56 Kč |
| 10 | 124,93800 Kč | 1 249,38 Kč |
| 100 | 101,75460 Kč | 10 175,46 Kč |
| 500 | 91,65200 Kč | 45 826,00 Kč |
| 1 000 | 88,37273 Kč | 88 372,73 Kč |
| 2 000 | 85,60068 Kč | 171 201,36 Kč |
| Unit Price without VAT: | 164,56000 Kč |
|---|---|
| Unit Price with VAT: | 199,11760 Kč |


