JAZZ-RGB-D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-RGB-D3

DigiKey Part Number
2544-JAZZ-RGB-D3-ND
Manufacturer
Orient Display
Manufacturer Product Number
JAZZ-RGB-D3
Description
EVAL BOARD FOR 3.5"-7" TFT+CTP
Customer Reference
Detailed Description
Orient Display 3.5"/4.3"/5"/7" TFT+CTP Modules - LCD Display Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Type
Display
Function
LCD Display
Embedded
-
Utilized IC / Part
Orient Display 3.5"/4.3"/5"/7" TFT+CTP Modules
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 083,00000 Kč2 083,00 Kč
Unit Price without VAT:2 083,00000 Kč
Unit Price with VAT:2 520,43000 Kč