
JAZZ-BE-G | |
|---|---|
DigiKey Part Number | 2544-JAZZ-BE-G-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-BE-G |
Description | 1" GREEN LED BACKLIGHT WIRED |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green 28mm x 20mm x 2.3mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Rectangular | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 60mA (Max) | |
Output | - | |
CCT (K) | 520nm | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 28mm x 20mm x 2.3mm | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |


