
JAZZ-AT | |
|---|---|
DigiKey Part Number | 5491-JAZZ-AT-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | JAZZ-AT |
Description | 2.7" GRAPH LCD 4-WIRE RES TOUCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Touch Panel Orient Display JAZZ-A COG Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Touch Panel | |
For Use With/Related Products | Orient Display JAZZ-A COG Modules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,69000 Kč | 137,69 Kč |
| 10 | 103,75400 Kč | 1 037,54 Kč |
| 80 | 85,30925 Kč | 6 824,74 Kč |
| 440 | 75,68534 Kč | 33 301,55 Kč |
| 945 | 72,49656 Kč | 68 509,25 Kč |
| 2 000 | 69,89257 Kč | 139 785,14 Kč |
| Unit Price without VAT: | 137,69000 Kč |
|---|---|
| Unit Price with VAT: | 166,60490 Kč |



