
AOM12864A0-1.54BW-ANO | |
|---|---|
DigiKey Part Number | 5491-AOM12864A0-1.54BW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-1.54BW-ANO |
Description | GRAPHIC DISPLAY OLED BLUE 1.54" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Blue OLED SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.10mm W x 19.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SPD0301, SSD1305, SSD1309 | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,40000 Kč | 492,40 Kč |
| 10 | 392,51600 Kč | 3 925,16 Kč |
| 100 | 334,66190 Kč | 33 466,19 Kč |
| 500 | 309,58108 Kč | 154 790,54 Kč |
| Unit Price without VAT: | 492,40000 Kč |
|---|---|
| Unit Price with VAT: | 595,80400 Kč |


