
AMC1604CR-B-Y6WFDY | |
---|---|
DigiKey Part Number | 5491-AMC1604CR-B-Y6WFDY-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC1604CR-B-Y6WFDY |
Description | LCD COB CHAR 16X4 Y/G TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 87.00mm x 60.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.76mm H x 2.96mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 14.50mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.56mm W x 0.56mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | AIP31066L-001 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 306,20000 Kč | 306,20 Kč |
10 | 239,39900 Kč | 2 393,99 Kč |
100 | 200,49080 Kč | 20 049,08 Kč |
500 | 183,59438 Kč | 91 797,19 Kč |
1 000 | 178,11733 Kč | 178 117,33 Kč |
Unit Price without VAT: | 306,20000 Kč |
---|---|
Unit Price with VAT: | 370,50200 Kč |