



AGU240320B00-2.8N12NSM-R | |
|---|---|
DigiKey Part Number | 5491-AGU240320B00-2.8N12NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320B00-2.8N12NSM-R |
Description | RESISTIVE GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.90mm W x 58.30mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 457,14700 Kč | 4 571,47 Kč |
| 100 | 392,60590 Kč | 39 260,59 Kč |
| 500 | 364,65714 Kč | 182 328,57 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |

