



AGU240320B00-2.4N6NSM-R | |
|---|---|
DigiKey Part Number | 5491-AGU240320B00-2.4N6NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320B00-2.4N6NSM-R |
Description | RESISTIVE GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 37.73mm W x 49.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,81000 Kč | 517,81 Kč |
| 10 | 414,41700 Kč | 4 144,17 Kč |
| 100 | 354,59530 Kč | 35 459,53 Kč |
| 500 | 328,67666 Kč | 164 338,33 Kč |
| Unit Price without VAT: | 517,81000 Kč |
|---|---|
| Unit Price with VAT: | 626,55010 Kč |

