



AGU240320B00-2.0INSN | |
|---|---|
DigiKey Part Number | 5491-AGU240320B00-2.0INSN-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320B00-2.0INSN |
Description | NON-TOUCH GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2" (50.80mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 31.20mm W x 41.40mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 80 | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 10 | 345,90000 Kč | 3 459,00 Kč |
| 100 | 293,44910 Kč | 29 344,91 Kč |
| 500 | 270,70832 Kč | 135 354,16 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |

