



AGU240320A00-2.4N6NSM-R | |
|---|---|
DigiKey Part Number | 2544-AGU240320A00-2.4N6NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320A00-2.4N6NSM-R |
Description | GRAPHIC DISPLAY TN RGB 2.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TN - Twisted Nematic 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 54.16mm W x 38.72mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | - | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 25 | 427,51920 Kč | 10 687,98 Kč |
| 50 | 406,73120 Kč | 20 336,56 Kč |
| 100 | 388,25300 Kč | 38 825,30 Kč |
| 150 | 376,91413 Kč | 56 537,12 Kč |
| 200 | 365,36520 Kč | 73 073,04 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |


