AGU240320A00-2.0INSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGU240320A00-2.0INSM
AGU Tutorial 1 Computer Communicates with AGU Display
AGU Tutorial 2.1 How to Generate Fonts

AGU240320A00-2.0INSM

DigiKey Part Number
2544-AGU240320A00-2.0INSM-ND
Manufacturer
Orient Display
Manufacturer Product Number
AGU240320A00-2.0INSM
Description
GRAPHIC DISPLAY IPS RGB 2"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) 2" (50.80mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Display Type
IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2" (50.80mm)
Viewing Area
40.80mm W x 30.60mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
-
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1406,05000 Kč406,05 Kč
25387,32000 Kč9 683,00 Kč
50368,58560 Kč18 429,28 Kč
100351,95600 Kč35 195,60 Kč
Unit Price without VAT:406,05000 Kč
Unit Price with VAT:491,32050 Kč