



AGU240320A00-1.77INSM | |
|---|---|
DigiKey Part Number | 2544-AGU240320A00-1.77INSM-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320A00-1.77INSM |
Description | GRAPHIC DISPLAY IPS RGB 1.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) 1.8" (44.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 35.52mm W x 26.64mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | - | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,52000 Kč | 427,52 Kč |
| 25 | 407,99120 Kč | 10 199,78 Kč |
| 50 | 388,25300 Kč | 19 412,65 Kč |
| 100 | 370,61470 Kč | 37 061,47 Kč |
| Unit Price without VAT: | 427,52000 Kč |
|---|---|
| Unit Price with VAT: | 517,29920 Kč |


