



AGU240240A00-1.44INSN | |
|---|---|
DigiKey Part Number | 5491-AGU240240A00-1.44INSN-ND |
Manufacturer | |
Manufacturer Product Number | AGU240240A00-1.44INSN |
Description | NON-TOUCH GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 1.44" (36.58mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.44" (36.58mm) | |
Viewing Area | 27.20mm W x 27.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 10 | 323,03300 Kč | 3 230,33 Kč |
| 100 | 273,32050 Kč | 27 332,05 Kč |
| 500 | 251,75342 Kč | 125 876,71 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |

