



AGU240240A00-1.33INSM | |
|---|---|
DigiKey Part Number | 5491-AGU240240A00-1.33INSM-ND |
Manufacturer | |
Manufacturer Product Number | AGU240240A00-1.33INSM |
Description | NON-TOUCH GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 1.33" (33.78mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.33" (33.78mm) | |
Viewing Area | 23.80mm W x 24.15mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 10 | 294,16100 Kč | 2 941,61 Kč |
| 100 | 247,95280 Kč | 24 795,28 Kč |
| 500 | 227,89886 Kč | 113 949,43 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |

