



AGN800480A00-7.0N12NSM-R | |
|---|---|
DigiKey Part Number | 5491-AGN800480A00-7.0N12NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGN800480A00-7.0N12NSM-R |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.90mm W x 88.40mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | UART | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 347,37000 Kč | 2 347,37 Kč |
| 10 | 2 003,44000 Kč | 20 034,40 Kč |
| 100 | 1 806,09680 Kč | 180 609,68 Kč |
| Unit Price without VAT: | 2 347,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 840,31770 Kč |

