Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CMOS, TTL, UART 4.3" (109.22mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CMOS, TTL, UART 4.3" (109.22mm) 800 x 480 (WVGA)
AGN800480A00-4.3INSH-C
1, AGN Display Connection and Communication

AGN800480A00-4.3INSH-C

DigiKey Part Number
2544-AGN800480A00-4.3INSH-C-ND
Manufacturer
Manufacturer Product Number
AGN800480A00-4.3INSH-C
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CMOS, TTL, UART 4.3" (109.22mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.84mm W x 54.76mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
CMOS, TTL, UART
Controller Type
ST7283
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 313,42000 Kč1 313,42 Kč
501 097,35540 Kč54 867,77 Kč
Unit Price without VAT:1 313,42000 Kč
Unit Price with VAT:1 589,23820 Kč