
AFY240320A1-2.8INTH-R | |
|---|---|
DigiKey Part Number | 5491-AFY240320A1-2.8INTH-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320A1-2.8INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB, SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Red/Green/Blue | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,95000 Kč | 646,95 Kč |
| 10 | 522,11500 Kč | 5 221,15 Kč |
| 100 | 449,97870 Kč | 44 997,87 Kč |
| 500 | 418,74632 Kč | 209 373,16 Kč |
| Unit Price without VAT: | 646,95000 Kč |
|---|---|
| Unit Price with VAT: | 782,80950 Kč |



