
AFY1280800A1-10.1INTH-C-M | |
|---|---|
DigiKey Part Number | 2544-AFY1280800A1-10.1INTH-C-M-ND |
Manufacturer | |
Manufacturer Product Number | AFY1280800A1-10.1INTH-C-M |
Description | 10.1" IPS high brightness displa |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Black TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Orient Display | Viewing Area 217.96mm W x 136.60mm H |
Series | Backlight LED - White |
Packaging Bag | Dot Pixels 1280 x 800 |
Part Status Active | Interface LVDS |
Display Type TFT - Color | Controller Type EK79202B |
Display Mode Transmissive | Graphics Color Black |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 978,78000 Kč | 2 978,78 Kč |
| 50 | 2 724,91040 Kč | 136 245,52 Kč |
| Unit Price without VAT: | 2 978,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,32380 Kč |




