New at DigiKey
Image for AFY1024600A3-7.0INTH-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY1024600A3-7.0INTH-C

DigiKey Part Number
5491-AFY1024600A3-7.0INTH-C-ND
Manufacturer
Manufacturer Product Number
AFY1024600A3-7.0INTH-C
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Black TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.08mm W x 85.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
EK79001HF3-S+EK73215BCGA, GT911
Graphics Color
Black
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 467,76000 Kč1 467,76 Kč
101 227,41700 Kč12 274,17 Kč
1001 089,19990 Kč108 919,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,76000 Kč
Unit Price with VAT:1 775,98960 Kč