Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 1.77" (44.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR240320A0-1.77INTM-I

DigiKey Part Number
5491-AFR240320A0-1.77INTM-I-ND
Manufacturer
Manufacturer Product Number
AFR240320A0-1.77INTM-I
Description
GRAPHIC DISPLAY TFT RGB 1.77"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 1.77" (44.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.77" (44.96mm)
Viewing Area
29.64mm W x 38.32mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MIPI
Controller Type
JD9852
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10268,52200 Kč2 685,22 Kč
100225,86920 Kč22 586,92 Kč
500207,35274 Kč103 676,37 Kč
1 000201,35129 Kč201 351,29 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč