Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 2.4" (60.96mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK240320A1-2.4INTM

DigiKey Part Number
2544-AFK240320A1-2.4INTM-ND
Manufacturer
Manufacturer Product Number
AFK240320A1-2.4INTM
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 2.4" (60.96mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.4" (60.96mm)
Manufacturer
Orient Display
Viewing Area
36.72mm W x 48.96mm H
Packaging
Box
Backlight
LED - White
Part Status
Active
Dot Pixels
320 x 240
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ILI9341V
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1338,48000 Kč338,48 Kč
25334,10520 Kč8 352,63 Kč
50327,01420 Kč16 350,71 Kč
100317,21220 Kč31 721,22 Kč
Unit Price without VAT:338,48000 Kč
Unit Price with VAT:409,56080 Kč