
Category | Scan Rate 60 scans/s |
Manufacturer ORBBEC | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Depth Camera | Operating Temperature -10°C ~ 45°C |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4 997,52400 Kč | 999 504,80 Kč |
| Unit Price without VAT: | 4 997,52400 Kč |
|---|---|
| Unit Price with VAT: | 6 047,00404 Kč |


