


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ORBBEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | - | |
Resolution | 1280 x 800 (1,024,000 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | USB | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 441,12000 Kč | 9 441,12 Kč |
| Unit Price without VAT: | 9 441,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 423,75520 Kč |




