Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100100406

DigiKey Part Number
5629-100100406-ND
Manufacturer
Manufacturer Product Number
100100406
Description
CAMERA DEPTH MV GEMINI 2L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ORBBEC
Series
-
Packaging
Box
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
-
Resolution
1280 x 800 (1,024,000 Pixels)
Light Source
-
Scan Rate
-
Image Type
Color
Sensor Type
-
Voltage - Supply
-
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Termination Style
USB
Operating Temperature
0°C ~ 45°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 118,32000 Kč7 118,32 Kč
Unit Price without VAT:7 118,32000 Kč
Unit Price with VAT:8 613,16720 Kč