
Category | Image Type Color |
Manufacturer ORBBEC | Features Software Included |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Imaging Camera | Termination Style USB |
Installation Distance 0.6m ~ 5.0m | Operating Temperature 0°C ~ 45°C |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 876,77000 Kč | 7 876,77 Kč |
| Unit Price without VAT: | 7 876,77000 Kč |
|---|---|
| Unit Price with VAT: | 9 530,89170 Kč |









