
OPS-S2011W3-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2011W3-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2011W3-BW |
Description | 0.2 Single Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.8V 5mA 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 16mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 69,29340 Kč | 51 970,05 Kč |
| 1 500 | 65,51376 Kč | 98 270,64 Kč |
| 2 250 | 64,46386 Kč | 145 043,68 Kč |
| 3 000 | 63,83392 Kč | 191 501,76 Kč |
| 3 750 | 63,62394 Kč | 238 589,77 Kč |
| 4 500 | 63,41396 Kč | 285 362,82 Kč |
| 5 250 | 63,20398 Kč | 331 820,90 Kč |
| 6 000 | 62,99400 Kč | 377 964,00 Kč |
| 6 750 | 61,31416 Kč | 413 870,58 Kč |
| Unit Price without VAT: | 69,29340 Kč |
|---|---|
| Unit Price with VAT: | 83,84501 Kč |

