
OPS-M288AAF6-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-M288AAF6-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-M288AAF6-BW |
Description | 8x8 Dot Matrix RGB SMD Display |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Single Data Line Red, Green, Blue (RGB) Black Face 0.79" L x 0.79" W x 0.13" H (20.00mm x 20.00mm x 3.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Millicandela Rating | 70mcd Red, 160mcd Green, 25mcd Blue | |
Internal Connection | Single Data Line | |
Size / Dimension | 0.79" L x 0.79" W x 0.13" H (20.00mm x 20.00mm x 3.30mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 8 x 8 | |
Interface | Black Face |
| Tape & Reel (TR): | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 274,57860 Kč | 63 728,93 Kč |
| 100 | 1 212,00460 Kč | 121 200,46 Kč |
| 150 | 1 153,84013 Kč | 173 076,02 Kč |
| 200 | 1 098,40540 Kč | 219 681,08 Kč |
| 250 | 1 045,91040 Kč | 261 477,60 Kč |
| 300 | 995,93513 Kč | 298 780,54 Kč |
| 350 | 948,68963 Kč | 332 041,37 Kč |
| 400 | 903,54395 Kč | 361 417,58 Kč |
| 450 | 860,28807 Kč | 387 129,63 Kč |
| Unit Price without VAT: | 1 274,57860 Kč |
|---|---|
| Unit Price with VAT: | 1 542,24011 Kč |



