
OPS-AQ4023LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AQ4023LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AQ4023LR-GW |
Description | 0.40 Quad Digit Alphanumeric SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment 4 Character Common Cathode 2.1V 20mA 1.476" H x 0.629" W x 0.147" D (37.50mm x 16.00mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.476" H x 0.629" W x 0.147" D (37.50mm x 16.00mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 16-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW |
| Tape & Reel (TR): | 2475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 159,79476 Kč | 43 943,56 Kč |
| 550 | 154,75525 Kč | 85 115,39 Kč |
| 825 | 149,08581 Kč | 122 995,79 Kč |
| 1 100 | 147,40596 Kč | 162 146,56 Kč |
| 1 375 | 141,52652 Kč | 194 598,96 Kč |
| 1 650 | 140,47662 Kč | 231 786,42 Kč |
| 1 925 | 134,38720 Kč | 258 695,36 Kč |
| 2 200 | 133,75726 Kč | 294 265,97 Kč |
| 2 475 | 133,12732 Kč | 329 490,12 Kč |
| Unit Price without VAT: | 159,79476 Kč |
|---|---|
| Unit Price with VAT: | 193,35166 Kč |

