
OPD-V1515F5-PD-GW | |
---|---|
DigiKey Part Number | 5817-OPD-V1515F5-PD-GW-ND |
Manufacturer | |
Manufacturer Product Number | OPD-V1515F5-PD-GW |
Description | RGB+IC Through Hole Touch Pad Di |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 15 x 15 Single Data Line Red, Green, Blue (RGB) Gray Face 0.59" L x 0.59" W x 0.27" H (15.00mm x 15.00mm x 6.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Millicandela Rating | 80mcd Red, 180mcd Green, 30mcd Blue | |
Internal Connection | Single Data Line | |
Size / Dimension | 0.59" L x 0.59" W x 0.27" H (15.00mm x 15.00mm x 6.80mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 15 x 15 | |
Interface | Gray Face |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 53,11650 Kč | 5 311,65 Kč |
200 | 50,61690 Kč | 10 123,38 Kč |
300 | 48,32560 Kč | 14 497,68 Kč |
400 | 46,03430 Kč | 18 413,72 Kč |
500 | 43,74300 Kč | 21 871,50 Kč |
600 | 41,66000 Kč | 24 996,00 Kč |
700 | 39,78530 Kč | 27 849,71 Kč |
800 | 37,91060 Kč | 30 328,48 Kč |
900 | 36,03590 Kč | 32 432,31 Kč |
Unit Price without VAT: | 53,11650 Kč |
---|---|
Unit Price with VAT: | 64,27097 Kč |