New at DigiKey
OPD-V1010F5-PD-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPD-V1010F5-PD-GW

DigiKey Part Number
5817-OPD-V1010F5-PD-GW-ND
Manufacturer
Manufacturer Product Number
OPD-V1010F5-PD-GW
Description
RGB+IC Through Hole Touch Pad Di
Customer Reference
Detailed Description
Dot Matrix Display Module 10 x 10 Single Data Line Red, Green, Blue (RGB) Gray Face 0.39" L x 0.39" W x 0.27" H (10.00mm x 10.00mm x 6.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Sheet
Part Status
Active
Millicandela Rating
80mcd Red, 180mcd Green, 30mcd Blue
Internal Connection
Single Data Line
Size / Dimension
0.39" L x 0.39" W x 0.27" H (10.00mm x 10.00mm x 6.80mm)
Color
Red, Green, Blue (RGB)
Configuration
10 x 10
Interface
Gray Face
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 20 830,00 Kč or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
10046,24260 Kč4 624,26 Kč
20043,95130 Kč8 790,26 Kč
30041,86830 Kč12 560,49 Kč
40039,99360 Kč15 997,44 Kč
50038,11890 Kč19 059,45 Kč
60036,24420 Kč21 746,52 Kč
70034,57780 Kč24 204,46 Kč
80032,91140 Kč26 329,12 Kč
90031,24500 Kč28 120,50 Kč
Unit Price without VAT:46,24260 Kč
Unit Price with VAT:55,95355 Kč