New at DigiKey
OPD-B1025A0F6-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPD-B1025A0F6-GW

DigiKey Part Number
5817-OPD-B1025A0F6-GW-ND
Manufacturer
Manufacturer Product Number
OPD-B1025A0F6-GW
Description
RGB+IC Through Hole Bar Display
Customer Reference
Detailed Description
Dot Matrix Display Module 10 Bar Single Data Line Red, Green, Blue (RGB) Gray Face 1.01" L x 0.40" W x 0.31" H (25.60mm x 10.20mm x 7.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Sheet
Part Status
Active
Millicandela Rating
70mcd Red, 160mcd Green, 25mcd Blue
Internal Connection
Single Data Line
Size / Dimension
1.01" L x 0.40" W x 0.31" H (25.60mm x 10.20mm x 7.90mm)
Color
Red, Green, Blue (RGB)
Configuration
10 Bar
Interface
Gray Face
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 20 830,00 Kč or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
100196,01030 Kč19 601,03 Kč
200186,63680 Kč37 327,36 Kč
300177,88820 Kč53 366,46 Kč
400169,34790 Kč67 739,16 Kč
500161,22420 Kč80 612,10 Kč
600153,51710 Kč92 110,26 Kč
700146,22660 Kč102 358,62 Kč
800139,35270 Kč111 482,16 Kč
900132,68710 Kč119 418,39 Kč
Unit Price without VAT:196,01030 Kč
Unit Price with VAT:237,17246 Kč