
SXUVPS4C | |
|---|---|
DigiKey Part Number | 958-1018-ND |
Manufacturer | |
Manufacturer Product Number | SXUVPS4C |
Description | SENSOR PHOTODIODE 254NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.02 A/W @ 254nm | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.25mm² (x4) | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 451,61000 Kč | 37 451,61 Kč |
| Unit Price without VAT: | 37 451,61000 Kč |
|---|---|
| Unit Price with VAT: | 45 316,44810 Kč |


