New Product
Photodiode 1.5ns TO-46-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-APD-002

DigiKey Part Number
958-ODD-APD-002-ND
Manufacturer
Manufacturer Product Number
ODD-APD-002
Description
SILICON APD, 905NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 1.5ns TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
0.55 A/W @ 905nm
Response Time
1.5ns
Voltage - DC Reverse (Vr) (Max)
220 V
Current - Dark (Typ)
400pA
Active Area
0.2mm²
Viewing Angle
-
Operating Temperature
-45°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 335,19000 Kč2 335,19 Kč
201 917,87350 Kč38 357,47 Kč
1001 791,28480 Kč179 128,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 335,19000 Kč
Unit Price with VAT:2 825,57990 Kč