
ODA-6WB-500M | |
|---|---|
DigiKey Part Number | ODA-6WB-500M-ND |
Manufacturer | |
Manufacturer Product Number | ODA-6WB-500M |
Description | SENSOR PHOTODIODE 940NM TO39 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm |
Datasheet | Datasheet |
EDA/CAD Models | ODA-6WB-500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 6mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,63000 Kč | 2 205,63 Kč |
| 10 | 1 877,83000 Kč | 18 778,30 Kč |
| 100 | 1 849,66130 Kč | 184 966,13 Kč |
| Unit Price without VAT: | 2 205,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,81230 Kč |


