
OD-469L | |
|---|---|
DigiKey Part Number | OD-469L-ND |
Manufacturer | |
Manufacturer Product Number | OD-469L |
Description | LED 470NM HI VIS 470NM BLUE TO-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm (465nm ~ 475nm) 3.2V 350mA 7° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OD-469L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 7° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 321,12200 Kč | 3 211,22 Kč |
| 100 | 272,06270 Kč | 27 206,27 Kč |
| 500 | 250,78248 Kč | 125 391,24 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |



