
OD-250 | |
|---|---|
DigiKey Part Number | 958-1007-ND |
Manufacturer | |
Manufacturer Product Number | OD-250 |
Description | EMITTER IR 850NM 500MA TO-39 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 500mA 110° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Opto Diode Corp | Viewing Angle 110° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 500mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,73000 Kč | 295,73 Kč |
| 50 | 201,56840 Kč | 10 078,42 Kč |
| 100 | 192,22100 Kč | 19 222,10 Kč |
| 500 | 175,68756 Kč | 87 843,78 Kč |
| 1 000 | 170,32645 Kč | 170 326,45 Kč |
| Unit Price without VAT: | 295,73000 Kč |
|---|---|
| Unit Price with VAT: | 357,83330 Kč |





